Need more?
Quantity | Price |
---|---|
1+ | $4.680 |
10+ | $4.130 |
25+ | $3.940 |
50+ | $3.830 |
100+ | $3.680 |
Product Information
Product Overview
The Schottky Silicon-Carbide Diodes from STMicroelectronics take advantage of SiC's impressive performance over standard Silicon. Offering double or triple the bandgap in comparison to silicon means that SIC devices can tolerate much higher voltages and electric fields. The low reverse recovery characteristics increase efficiency in all systems thanks to their low forward voltage and make ST's silicon-carbide diodes a key contributor to energy savings. These savings are found in SMPS applications as well as solar energy conversion, EV or HEV charging stations, and many more. The product ranges from 600V to 1200Vin through hole and SMD packages.
Technical Specifications
-
650V
36nC
2 Pin
Through Hole
No SVHC (21-Jan-2025)
Single
12A
TO-220ACFP
175°C
AEC-Q101
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate