Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC12065G2Y-TR
Newark Part No.03AH3151
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $5.850 |
10+ | $4.880 |
25+ | $4.630 |
50+ | $4.390 |
100+ | $4.150 |
250+ | $3.980 |
500+ | $3.820 |
1000+ | $3.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC12065G2Y-TR
Newark Part No.03AH3151
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current12A
Total Capacitive Charge36nC
Diode Case StyleD2PAK HV
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
36nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
12A
Diode Case Style
D2PAK HV
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability