New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Silicon Carbide Schottky Diodes
                      Print Page

                      STPSC20H065CWY

                      Silicon Carbide Schottky Diode, SiC, 650V Series, Dual Common Cathode, 650 V, 20 A, 28.5 nC, TO-247

                      Date/Lot Code

                      STMICROELECTRONICS STPSC20H065CWY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTPSC20H065CWY
                      Newark Part No.94X2666
                      Product Range650V
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$9.620
                      10+$8.810
                      25+$6.610
                      50+$6.460
                      100+$6.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTPSC20H065CWY
                      Newark Part No.94X2666
                      Product Range650V
                      Technical Datasheet

                      Data Sheet

                      Product Range650V
                      Diode ConfigurationDual Common Cathode
                      Repetitive Peak Reverse Voltage650V
                      Average Forward Current20A
                      Total Capacitive Charge28.5nC
                      Diode Case StyleTO-247
                      No. of Pins3 Pin
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Schottky Silicon-Carbide Diodes from STMicroelectronics take advantage of SiC's impressive performance over standard Silicon. Offering double or triple the bandgap in comparison to silicon means that SIC devices can tolerate much higher voltages and electric fields. The low reverse recovery characteristics increase efficiency in all systems thanks to their low forward voltage and make ST's silicon-carbide diodes a key contributor to energy savings. These savings are found in SMPS applications as well as solar energy conversion, EV or HEV charging stations, and many more. The product ranges from 600V to 1200Vin through hole and SMD packages.

                      Technical Specifications

                      Product Range

                      650V

                      Repetitive Peak Reverse Voltage

                      650V

                      Total Capacitive Charge

                      28.5nC

                      No. of Pins

                      3 Pin

                      Diode Mounting

                      Through Hole

                      SVHC

                      No SVHC (21-Jan-2025)

                      Diode Configuration

                      Dual Common Cathode

                      Average Forward Current

                      20A

                      Diode Case Style

                      TO-247

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.