Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH100W04CW
Newark Part No.97W3052
Product RangeSTTH1
Technical Datasheet
540 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.700 |
10+ | $5.660 |
25+ | $5.400 |
50+ | $5.140 |
100+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH100W04CW
Newark Part No.97W3052
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current100A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.75V
Reverse Recovery Time50ns
Forward Surge Current350A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3 Pin
Product RangeSTTH1
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
100A
Forward Voltage Max
1.75V
Forward Surge Current
350A
Diode Case Style
TO-247
Product Range
STTH1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability