Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30R02DJF-TR
Newark Part No.97W3058
Product RangeSTTH3
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.020 |
| 25+ | $1.870 |
| 50+ | $1.730 |
| 100+ | $1.580 |
| 250+ | $1.440 |
| 500+ | $1.320 |
| 1000+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30R02DJF-TR
Newark Part No.97W3058
Product RangeSTTH3
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time50ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleSMD
No. of Pins8Pins
Product RangeSTTH3
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ultrafast recovery diode high efficiency suitable for high frequency DC to DC converters
- Intended for use in low voltage high frequency inverters
- Low losses
- High TJ
- High surge current capability
- High energy avalanche capability
- 1mm package thickness
- ECOPACK®2 compliant component
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
8Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.15V
Forward Surge Current
300A
Diode Case Style
SMD
Product Range
STTH3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate