Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH512B-TR
Newark Part No.01X0071
Product RangeSTTH5
Technical Datasheet
2,853 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.746 |
10+ | $0.562 |
25+ | $0.518 |
50+ | $0.473 |
100+ | $0.429 |
250+ | $0.419 |
500+ | $0.332 |
1000+ | $0.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH512B-TR
Newark Part No.01X0071
Product RangeSTTH5
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time48ns
Forward Surge Current55A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product RangeSTTH5
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1200V ultrafast recovery diode ideal for heavy duty applications that demand long term reliability. The improved performance in low leakage current and therefore thermal runaway guard band is an immediate competitive advantage for this device.
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- ECOPACK®2 compliant
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
48ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.25V
Forward Surge Current
55A
Diode Case Style
TO-252 (DPAK)
Product Range
STTH5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate