Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH5L06B-TR
Newark Part No.01X0069
Product RangeSTTH5
Technical Datasheet
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.819 |
10+ | $0.566 |
25+ | $0.507 |
50+ | $0.447 |
100+ | $0.387 |
250+ | $0.353 |
500+ | $0.319 |
1000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH5L06B-TR
Newark Part No.01X0069
Product RangeSTTH5
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time65ns
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product RangeSTTH5
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STTH5L06B-TR is a Turbo 2 ultrafast high voltage rectifier in a 3 pin DPAK package. The device is developed using ST's Turbo 2 600V technology. It is well-suited as a boost diode, especially for use in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
- Repetitive peak reverse voltage is 600V
- Average forward current is 5A
- Forward voltage drop of 0.85V max at 5A
- Reverse recovery time trr (max) of 65ns
- Maximum operating junction temperature of 175°C
- Maximum reverse leakage current of 150µA
- Low reverse recovery current
- Reduces switching losses
- Low thermal resistance
- ECOPACK®2 compliant component
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.3V
Forward Surge Current
60A
Diode Case Style
TO-252 (DPAK)
Product Range
STTH5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate