Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6110TV2
Newark Part No.24M7987
Product RangeSTTH6
Your Part Number
149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.210 |
| 5+ | $20.070 |
| 10+ | $16.910 |
| 30+ | $16.450 |
| 50+ | $15.970 |
| 100+ | $15.510 |
Price for:Each
Minimum: 1
Multiple: 1
$23.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6110TV2
Newark Part No.24M7987
Product RangeSTTH6
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current30A
Diode ConfigurationDual Isolated
Forward Voltage Max2V
Reverse Recovery Time42ns
Forward Surge Current240A
Operating Temperature Max150°C
Diode Case StyleISOTOP
No. of Pins4 Pin
Product RangeSTTH6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Dual Isolated
Reverse Recovery Time
42ns
Operating Temperature Max
150°C
No. of Pins
4 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2V
Forward Surge Current
240A
Diode Case Style
ISOTOP
Product Range
STTH6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
