Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTN6050H-12M1Y
Newark Part No.25AK1330
Technical Datasheet
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.060 |
| 10+ | $15.500 |
| 25+ | $14.740 |
| 50+ | $14.080 |
| 100+ | $13.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTN6050H-12M1Y
Newark Part No.25AK1330
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max-
Average On State Current75A
On State RMS Current60A
Thyristor Case StyleACEPACK SMIT
No. of Pins9Pins
Peak Non Repetitive Surge Current600A
Holding Current Max-
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
75A
Thyristor Case Style
ACEPACK SMIT
Peak Non Repetitive Surge Current
600A
Gate Trigger Voltage Max
-
Thyristor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Gate Trigger Current Max
-
On State RMS Current
60A
No. of Pins
9Pins
Holding Current Max
-
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability