Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB1700YQTR
Newark Part No.47AK7024
Your Part Number
Technical Datasheet
432 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.100 |
| 25+ | $1.920 |
| 50+ | $1.830 |
| 100+ | $1.730 |
| 250+ | $1.630 |
| 500+ | $1.580 |
| 1000+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB1700YQTR
Newark Part No.47AK7024
Technical Datasheet
Power RoleSink, Source
Data RoleDFP, DRP, UFP
USB StandardUSB 3.1
No. of Ports1 Port
IC Case / PackageQFN-EP
USB Controller Case StyleQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min4.1V
Supply Voltage Max22V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
STSAFA110DFSPL02 is a authentication. This authentication has highly secure solution that acts as a secure element providing secure data management service to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. This authentication is useful in applications such as integrated in IoT (Internet of things) devices, smart-home, smart city, consumer electronics devices, consumables and accessories.
- Signature verification service (secure boot and firmware upgrade)
- Usage monitoring with secure counters
- Pairing and secure channel with host application processor
- Wrapping and unwrapping of local host envelopes
- Symmetric data encryption or decryption (upto 16 keys)
- On-chip key pair generation
- Supply voltage range is 1.62V to 5.5V
- Operating temperature range is −40°C to 105°C
- 6Kbytes of configurable non-volatile memory with highly reliable CMOS EEPROM technology
- 30 years data retention at 25°C
Technical Specifications
USB IC Type
USB Type-C Controller with High Voltage Protection
Data Role
DFP, DRP, UFP
No. of Ports
1 Port
USB Controller Case Style
QFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
22V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Power Role
Sink, Source
USB Standard
USB 3.1
IC Case / Package
QFN-EP
No. of Pins
24Pins
Supply Voltage Min
4.1V
Current lq
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate