Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB1702YQTR
Newark Part No.84AC2943
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.060 |
| 25+ | $1.850 |
| 50+ | $1.780 |
| 100+ | $1.710 |
| 250+ | $1.620 |
| 500+ | $1.570 |
| 1000+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB1702YQTR
Newark Part No.84AC2943
Technical Datasheet
Power RoleSink, Source
Data RoleDFP, DRP, UFP
USB StandardUSB 3.0
No. of Ports1 Port
IC Case / PackageQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min4.1V
Supply Voltage Max22V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP, DRP, UFP
No. of Ports
1 Port
No. of Pins
24Pins
Supply Voltage Min
4.1V
Current lq
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Power Role
Sink, Source
USB Standard
USB 3.0
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
22V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability