Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.200 |
| 25+ | $2.070 |
| 50+ | $1.980 |
| 100+ | $1.910 |
| 250+ | $1.850 |
| 500+ | $1.800 |
| 1000+ | $1.770 |
Product Information
Product Overview
STUSB4700YQTR is a stand-alone autonomous USB PD controller with short-to-VBUS protection. It addresses provider/DFP devices such as notebooks, tablets and AC adapters. This controller can handle any connections to a sink or DRP without any MCU control, from the device attachment to power negotiation, including VBUS discharge and protection. It is ideal for application such as AC adapters and power supplies for computer, smart plugs and wall adapters, power hubs and docking stations, displays, any Type-C source device.
- Type-C attach and cable orientation detection
- Single role provider, full hardware solution - no software
- I²C interface + interrupt (optional connection to MCU)
- Supports upto 5 power data objects (PDO)
- Configurable start-up profiles, case style is QFN24 EP wet table flanks
- Integrated VBUS voltage monitoring
- Short-to-VBUS protections on CC pins is (22 V)
- High voltage protections on VBUS pins is (28 V)
- Supply voltage is VSYS = [3.0V to 5.5V] and VDD = [4.1V to 22V]
- Operating temperature range from -40°C to 105°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
DFP, DRP, UFP
2 Port
QFN-EP
Surface Mount
22V
-40°C
-
MSL 3 - 168 hours
Sink, Source
USB 3.1
QFN-EP
24Pins
4.1V
-
105°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate