Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW21N150K5
Newark Part No.47AK7028
Product RangeMDmesh K5 Series
Technical Datasheet
1,307 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.820 |
10+ | $11.890 |
25+ | $11.610 |
60+ | $11.160 |
120+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW21N150K5
Newark Part No.47AK7028
Product RangeMDmesh K5 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id14A
On Resistance Rds(on)0.7ohm
Drain Source On State Resistance0.7ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd446W
Power Dissipation446W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh K5 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.5kV
On Resistance Rds(on)
0.7ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
446W
No. of Pins
3Pins
Product Range
MDmesh K5 Series
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
14A
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
446W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability