Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW56N60M2-4
Newark Part No.26AH0275
Product RangeMDmesh M2
Your Part Number
574 In Stock
Need more?
394 Delivery in 1-3 Business Days(US stock)
180 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
| 10+ | $10.970 |
| 25+ | $9.560 |
| 60+ | $8.150 |
| 120+ | $7.690 |
| 270+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW56N60M2-4
Newark Part No.26AH0275
Product RangeMDmesh M2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id52A
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd350W
Power Dissipation350W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeMDmesh M2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STW56N60M2-4 is a N-channel, 600V, 45mohm typ, 52A MDmesh M2 Power MOSFET in a TO247-4 package. This device is an N-channel Power MOSFET developed using MDmesh M2 technology. Thanks to its strip layout and an improved vertical structure, the device exhibits low on-resistance and optimized switching characteristics, rendering it suitable for the most demanding high efficiency converters.
- Extremely low gate charge
- Excellent output capacitance (Coss) profile
- 100% avalanche tested
- Zener-protected
- Excellent switching performance thanks to the extra driving source pin
- Operating junction temperature of 150°C
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.045ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
350W
No. of Pins
4Pins
Product Range
MDmesh M2
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
52A
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation
350W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for STW56N60M2-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
