Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTWA48N60DM2
Newark Part No.22AC8568
Product RangeMDmesh DM2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $8.220 |
| 25+ | $7.900 |
| 60+ | $7.650 |
| 120+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTWA48N60DM2
Newark Part No.22AC8568
Product RangeMDmesh DM2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id40A
Drain Source On State Resistance0.065ohm
On Resistance Rds(on)0.065ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd300W
Gate Source Threshold Voltage Max4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh DM2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.065ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MDmesh DM2
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.065ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
300W
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability