Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTY60NM50
Newark Part No.24M7999
Technical Datasheet
449 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.990 |
10+ | $23.750 |
25+ | $21.520 |
60+ | $19.270 |
Price for:Each
Minimum: 1
Multiple: 1
$25.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTY60NM50
Newark Part No.24M7999
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id60A
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.05ohm
Transistor Case StyleMAX-247
Transistor MountingThrough Hole
Power Dissipation Pd560W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation560W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.05ohm
Transistor Case Style
MAX-247
Power Dissipation Pd
560W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.05ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
560W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability