Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235H-6G
Newark Part No.50P8831
Technical Datasheet
4,324 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.260 |
25+ | $0.916 |
50+ | $0.868 |
100+ | $0.818 |
250+ | $0.733 |
500+ | $0.648 |
1000+ | $0.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235H-6G
Newark Part No.50P8831
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt35mA
Peak Non Repetitive Surge Current120A
Holding Current Max35mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt
35mA
Holding Current Max
35mA
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
12A
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
120A
Peak Gate Power
1W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability