Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235H-8I
Newark Part No.14AJ2753
Product RangeH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $2.260 |
10+ | $1.510 |
100+ | $1.050 |
500+ | $0.906 |
1000+ | $0.795 |
2500+ | $0.755 |
10000+ | $0.696 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235H-8I
Newark Part No.14AJ2753
Product RangeH
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current120A
Holding Current Max35mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product RangeH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Holding Current Max
35mA
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
H
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
120A
Peak Gate Power
5W
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability