Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235T-8G-TR
Newark Part No.03AH3358
Product RangeSnubberless
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.060 |
25+ | $0.980 |
50+ | $0.894 |
100+ | $0.808 |
250+ | $0.743 |
500+ | $0.678 |
1000+ | $0.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235T-8G-TR
Newark Part No.03AH3358
Product RangeSnubberless
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current90A
Peak Gate Power-
Holding Current Max40mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeSnubberless
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Voltage Max
1.3V
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Snubberless
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
90A
Holding Current Max
40mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability