Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235T-8G
Newark Part No.69AH3093
Product RangeSnubberless
Technical Datasheet
2,383 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.200 |
| 100+ | $0.754 |
| 500+ | $0.614 |
| 1000+ | $0.568 |
| 2500+ | $0.531 |
| 10000+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235T-8G
Newark Part No.69AH3093
Product RangeSnubberless
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current90A
Holding Current Max40mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeSnubberless
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Voltage Max
1.3V
Holding Current Max
40mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Snubberless
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
90A
Peak Gate Power
1W
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability