Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1250-600G-TR
Newark Part No.69AH3095
Product RangeSnubberless T12xx
Technical Datasheet
163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.030 |
10+ | $1.380 |
25+ | $1.260 |
50+ | $1.140 |
100+ | $1.010 |
250+ | $0.928 |
500+ | $0.848 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1250-600G-TR
Newark Part No.69AH3095
Product RangeSnubberless T12xx
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current120A
Holding Current Max50mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product RangeSnubberless T12xx
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt
50mA
Holding Current Max
50mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless T12xx
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
12A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
120A
Peak Gate Power
1W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability