Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1620T-8I
Newark Part No.47AK7103
Product RangeSnubberless Series
Technical Datasheet
655 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.980 |
10+ | $1.020 |
100+ | $0.856 |
500+ | $0.750 |
1000+ | $0.699 |
2500+ | $0.660 |
10000+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1620T-8I
Newark Part No.47AK7103
Product RangeSnubberless Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current16A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt20mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current120A
Holding Current Max25mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeSnubberless Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Holding Current Max
25mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless Series
On State RMS Current
16A
Gate Trigger Current Max (QI), Igt
20mA
Peak Non Repetitive Surge Current
120A
Peak Gate Power
1W
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability