Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT2035T-8G-TR
Newark Part No.47AK7106
Product RangeSnubberless Series
Technical Datasheet
589 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.300 |
10+ | $1.450 |
25+ | $1.330 |
50+ | $1.200 |
100+ | $1.080 |
250+ | $0.994 |
500+ | $0.916 |
1000+ | $0.844 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT2035T-8G-TR
Newark Part No.47AK7106
Product RangeSnubberless Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current20A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current160A
Holding Current Max45mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product RangeSnubberless Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Voltage Max
1V
Holding Current Max
45mA
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
Snubberless Series
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
20A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
160A
Peak Gate Power
1W
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability