Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT405-700B-TR
Newark Part No.26AH0362
Product RangeSnubberless T4
Technical Datasheet
3,946 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.683 |
10+ | $0.553 |
25+ | $0.552 |
50+ | $0.498 |
100+ | $0.445 |
250+ | $0.442 |
500+ | $0.389 |
1000+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT405-700B-TR
Newark Part No.26AH0362
Product RangeSnubberless T4
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current4A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Current Max (QI), Igt5mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current30A
Peak Gate Power-
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.56V
Thyristor MountingSurface Mount
Product RangeSnubberless T4
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Voltage Max
1.3V
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.56V
Product Range
Snubberless T4
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
5mA
Peak Non Repetitive Surge Current
30A
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability