Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT4050-6PF
Newark Part No.51AH8030
Product RangeSnubberless
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $2.380 |
| 25+ | $2.200 |
| 60+ | $2.040 |
| 120+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT4050-6PF
Newark Part No.51AH8030
Product RangeSnubberless
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleTO-3P
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current420A
Peak Gate Power1W
Holding Current Max85mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.4V
Thyristor MountingThrough Hole
Product RangeSnubberless
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-3P
Gate Trigger Current Max (QI), Igt
50mA
Peak Gate Power
1W
No. of Pins
3Pins
Peak On State Voltage
1.4V
Product Range
Snubberless
On State RMS Current
40A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
420A
Holding Current Max
85mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
