New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - TRIACs
                      Print Page

                      T410-600B

                      Triac, 600 V, 4 A, TO-252 (DPAK), 1.3 V, 30 A, 15 mA

                      STMICROELECTRONICS T410-600B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoT410-600B
                      Newark Part No.26M4554
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11,023 In Stock

                      Need more?

                      3044 Delivery in 1-3 Business Days(US stock)
                      7979 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.292
                      10+$0.292
                      150+$0.292
                      525+$0.292
                      1050+$0.268
                      2550+$0.268
                      10050+$0.251
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoT410-600B
                      Newark Part No.26M4554
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage600V
                      On State RMS Current4A
                      Triac Case StyleTO-252 (DPAK)
                      Gate Trigger Voltage Max1.3V
                      Gate Trigger Current Max (QI), Igt10mA
                      Peak Non Repetitive Surge Current30A
                      Holding Current Max15mA
                      Peak Gate Power1W
                      No. of Pins3Pins
                      Operating Temperature Max125°C
                      Peak On State Voltage1.56V
                      Thyristor MountingSurface Mount
                      Product Range-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The T410-600B is a 3-pin 3-quadrant Logic-level TRIAC for use on general purpose AC inductive loads.

                      • High commutation performance

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      600V

                      Triac Case Style

                      TO-252 (DPAK)

                      Gate Trigger Current Max (QI), Igt

                      10mA

                      Holding Current Max

                      15mA

                      No. of Pins

                      3Pins

                      Peak On State Voltage

                      1.56V

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      On State RMS Current

                      4A

                      Gate Trigger Voltage Max

                      1.3V

                      Peak Non Repetitive Surge Current

                      30A

                      Peak Gate Power

                      1W

                      Operating Temperature Max

                      125°C

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for T410-600B

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.