Print Page
Image is for illustrative purposes only. Please refer to product description.

12,527 In Stock
Need more?
1868 Delivery in 1-3 Business Days(US stock)
10659 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.110 |
| 100+ | $0.888 |
| 500+ | $0.775 |
| 1000+ | $0.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT410-600T
Newark Part No.26M4555
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current30A
Peak Gate Power1W
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.56V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T410-600T is a 3-pin Triac is suitable for use on AC inductive loads, applications using universal motors, electro valves, kitchen aid equipment, power tools, dishwashers. The T series is the latest addition to Snubberless Triacs and provides enhanced commutation for a given current rating. Immunity is also improved up to 5 times for a given current rating.
- 10mA Sensitivity
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
10mA
Peak Gate Power
1W
No. of Pins
3Pins
Peak On State Voltage
1.56V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
4A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
30A
Holding Current Max
15mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
