Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT810-600B-TR
Newark Part No.51AC9702
Product RangeSnubberless T810
Technical Datasheet
1,449 In Stock
Need more?
1128 Delivery in 1-3 Business Days(US stock)
321 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.414 |
10+ | $0.414 |
25+ | $0.414 |
50+ | $0.414 |
100+ | $0.414 |
250+ | $0.379 |
500+ | $0.379 |
1000+ | $0.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT810-600B-TR
Newark Part No.51AC9702
Product RangeSnubberless T810
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.2V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current80A
Holding Current Max15mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product RangeSnubberless T810
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Snubberless™, logic level and standard 8A triac
- Used as an ON/OFF function in static relays, heating regulation, induction motor starting circuits
- 10mA gate current sensitivity
- Logic level versions designed to interface directly with low power drivers such as Microcontrollers
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
15mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless T810
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
8A
Gate Trigger Voltage Max
1.2V
Peak Non Repetitive Surge Current
80A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate