Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT810-600B
Newark Part No.26M4609
Technical Datasheet
3,432 In Stock
Need more?
971 Delivery in 1-3 Business Days(US stock)
2461 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.240 |
| 150+ | $0.803 |
| 525+ | $0.728 |
| 1050+ | $0.622 |
| 2550+ | $0.539 |
| 10050+ | $0.497 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT810-600B
Newark Part No.26M4609
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.2V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current80A
Holding Current Max15mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Snubberless™, logic level and standard 8A triac
- Used as an ON/OFF function in static relays, heating regulation, induction motor starting circuits
- 10mA gate current sensitivity
- Logic level versions designed to interface directly with low power drivers such as Microcontrollers
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
15mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
8A
Gate Trigger Voltage Max
1.2V
Peak Non Repetitive Surge Current
80A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate