Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT810-800B-TR
Newark Part No.33R1455
Technical Datasheet
375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.672 |
10+ | $0.666 |
25+ | $0.643 |
50+ | $0.619 |
100+ | $0.596 |
250+ | $0.556 |
500+ | $0.515 |
1000+ | $0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT810-800B-TR
Newark Part No.33R1455
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max-
Gate Trigger Current Max (QI), Igt-
Peak Non Repetitive Surge Current80A
Peak Gate Power-
Holding Current Max-
No. of Pins-
Operating Temperature Max-
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Current Max (QI), Igt
-
Peak Gate Power
-
No. of Pins
-
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
8A
Gate Trigger Voltage Max
-
Peak Non Repetitive Surge Current
80A
Holding Current Max
-
Operating Temperature Max
-
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability