Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT835H-8G-TR
Newark Part No.14AJ2754
Product RangeH
Technical Datasheet
524 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.100 |
10+ | $1.440 |
25+ | $1.320 |
50+ | $1.180 |
100+ | $1.040 |
250+ | $0.973 |
500+ | $0.903 |
1000+ | $0.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT835H-8G-TR
Newark Part No.14AJ2754
Product RangeH
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current80A
Peak Gate Power5W
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product RangeH
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Voltage Max
1.3V
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
H
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
8A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
80A
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability