New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Audio Amplifiers
                                                                                                  Print Page

                                                                                                  TDA7264

                                                                                                  Audio Power Amplifier, 25W x 2 @ 8Ohm, AB, 2 Channels, ± 5V to ± 22.5V, Multiwatt, 8 Pins

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS TDA7264
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoTDA7264
                                                                                                  Newark Part No.14T6528
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  80 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$6.270
                                                                                                  10+$5.820
                                                                                                  25+$5.430
                                                                                                  50+$5.200
                                                                                                  100+$4.930
                                                                                                  250+$4.900
                                                                                                  500+$4.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.27
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoTDA7264
                                                                                                  Newark Part No.14T6528
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output Power x Channels @ Load25W x 2 @ 8Ohm
                                                                                                  Audio Amplifier TypeAB
                                                                                                  No. of Channels2Channels
                                                                                                  Supply Voltage Range± 5V to ± 22.5V
                                                                                                  Supply Voltage Range± 5V to ± 22.5V
                                                                                                  IC Case / PackageMultiwatt
                                                                                                  No. of Pins8Pins
                                                                                                  Load Impedance8ohm
                                                                                                  Output Type2 x Stereo
                                                                                                  IC MountingThrough Hole
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (17-Dec-2015)
                                                                                                  Amplifier Case StyleMultiwatt
                                                                                                  Amplifier ClassAB
                                                                                                  Automotive Qualification Standard-
                                                                                                  No. of Channels2 Channel
                                                                                                  Output Power25W
                                                                                                  Output Power (VA)25W

                                                                                                  Product Overview

                                                                                                  TDA7264 is a 25W + 25W stereo amplifier with mute and standby. It is a class-AB dual audio power amplifier. It is specially designed for high-quality sound applications such as hi-fi music centers and stereo TV sets.

                                                                                                  • No “pop” at turn on/off, mute (“pop”-free)
                                                                                                  • Standby feature (low Iq), few external components
                                                                                                  • Short-circuit protection, thermal overload protection
                                                                                                  • Supply voltage range from ±5V to ±22.5V, 80mA typical quiescent current
                                                                                                  • 25W + 25W into 8 ohm with VS = ±20V and THD = 10% output power
                                                                                                  • Slew rate is 10V/µs typical at (Tamb = 25°C)
                                                                                                  • Total input noise is 3.5µV typical at (f = 20Hz to 22KHz)
                                                                                                  • Supply voltage rejection ratio is 60dB typical at (fr = 100Hz, Vr = 0.5V)
                                                                                                  • Total harmonic distortion is 0.02% typical at (PO = 1W, f = 1KHz, RL = 8 ohm, VS = ±20V)
                                                                                                  • Operating temperature range from 0°C to 70°C, multiwatt8 package

                                                                                                  Technical Specifications

                                                                                                  Output Power x Channels @ Load

                                                                                                  25W x 2 @ 8Ohm

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Supply Voltage Range

                                                                                                  ± 5V to ± 22.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Output Type

                                                                                                  2 x Stereo

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Amplifier Case Style

                                                                                                  Multiwatt

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Output Power

                                                                                                  25W

                                                                                                  Audio Amplifier Type

                                                                                                  AB

                                                                                                  Supply Voltage Range

                                                                                                  ± 5V to ± 22.5V

                                                                                                  IC Case / Package

                                                                                                  Multiwatt

                                                                                                  Load Impedance

                                                                                                  8ohm

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Amplifier Class

                                                                                                  AB

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Output Power (VA)

                                                                                                  25W

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.