Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7564B
Newark Part No.45AC7842
Technical Datasheet
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 10+ | $12.070 |
| 34+ | $11.790 |
| 51+ | $11.350 |
| 102+ | $11.060 |
| 255+ | $10.740 |
| 510+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7564B
Newark Part No.45AC7842
Technical Datasheet
Output Power x Channels @ Load75W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range8V to 18V
Supply Voltage Range8V to 18V
IC Case / PackageFlexiwatt
No. of Pins25Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power (VA)28W
Output Power28W
Technical Specifications
Output Power x Channels @ Load
75W x 4 @ 2Ohm
No. of Channels
4Channels
Supply Voltage Range
8V to 18V
No. of Pins
25Pins
Output Type
4 x Stereo
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
-
Output Power (VA)
28W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
IC Case / Package
Flexiwatt
Load Impedance
2ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
AB
No. of Channels
4 Channel
Output Power
28W
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate