Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7851A
Newark Part No.26AH0303
Technical Datasheet
293 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
93 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $5.250 |
| 34+ | $5.000 |
| 51+ | $4.830 |
| 102+ | $4.630 |
| 255+ | $4.510 |
| 510+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7851A
Newark Part No.26AH0303
Technical Datasheet
Output Power x Channels @ Load75W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range8V to 18V
Supply Voltage Range8V to 18V
IC Case / PackageFlexiwatt
No. of Pins27Pins
Load Impedance4ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power (VA)48W
Output Power48W
Product Overview
TDA7851A is a class AB audio power amplifier, designed for high-power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail-to-rail output voltage swing. This, combined with high output current and minimized saturation losses, sets new power references in the car-radio field, with unparalleled distortion performance.
- Multipower BCD technology
- High output power capability of 4 x 48W/4ohm maximum
- MOSFET output power stage
- Excellent 2ohm driving capability
- Hi-Fi class distortion
- Low output noise
- Standby and mute function
- Automute at min. supply voltage detection
- Internally fixed gain (26dB), no external compensation, no bootstrap capacitors
- Flexiwatt 27 package
Technical Specifications
Output Power x Channels @ Load
75W x 4 @ 2Ohm
No. of Channels
4Channels
Supply Voltage Range
8V to 18V
No. of Pins
27Pins
Output Type
4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
-
Output Power (VA)
48W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
IC Case / Package
Flexiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Output Power
48W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate