Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTEA2025B
Newark Part No.89K1062
Technical Datasheet
Output Power x Channels @ Load4.7W x 1 @ 8Ohm, 2.4W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range3V to 12V
IC Case / PackageDIP
No. of Pins16Pins
Load Impedance4ohm
Output Type1 x Mono, 2 x Stereo
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-
Qualification-
Amplifier Case StyleDIP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power2.3W
Technical Specifications
Output Power x Channels @ Load
4.7W x 1 @ 8Ohm, 2.4W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
DIP
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
3V to 12V
No. of Pins
16Pins
Output Type
1 x Mono, 2 x Stereo
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Output Power
2.3W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate