Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1205T-600B-TR
Newark Part No.69AH3019
Technical Datasheet
1,951 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 10+ | $0.613 |
| 25+ | $0.613 |
| 50+ | $0.562 |
| 100+ | $0.562 |
| 250+ | $0.561 |
| 500+ | $0.519 |
| 1000+ | $0.518 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1205T-600B-TR
Newark Part No.69AH3019
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max5mA
Average On State Current8A
On State RMS Current12A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current115A
Holding Current Max15mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
8A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
115A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
5mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
15mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate