Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1605H-6T
Newark Part No.52AC7695
Product RangeTN1605H
Your Part Number
344 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $0.881 |
| 100+ | $0.804 |
| 500+ | $0.666 |
| 1000+ | $0.621 |
| 2500+ | $0.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1605H-6T
Newark Part No.52AC7695
Product RangeTN1605H
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max6mA
Average On State Current10A
On State RMS Current16A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current153A
Holding Current Max20mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeTN1605H
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
10A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
153A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
6mA
On State RMS Current
16A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
150°C
Product Range
TN1605H
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
