Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN4050HP-12G2YTR
Newark Part No.33AK9483
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $3.990 |
| 25+ | $3.670 |
| 50+ | $3.340 |
| 100+ | $3.020 |
| 250+ | $2.940 |
| 500+ | $2.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN4050HP-12G2YTR
Newark Part No.33AK9483
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current25A
On State RMS Current40A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current400A
Holding Current Max100mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
25A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
400A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
50mA
On State RMS Current
40A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability