Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3021HIYLT
Newark Part No.07AH7212
Technical Datasheet
Packaging Options
9,628 In Stock
Need more?
362 Delivery in 1-3 Business Days(US stock)
9266 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.080 |
10+ | $1.940 |
25+ | $1.830 |
50+ | $1.720 |
100+ | $1.600 |
250+ | $1.480 |
500+ | $1.440 |
1000+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3021HIYLT
Newark Part No.07AH7212
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay38ns
Supply Voltage Range2V to 5V
Supply Voltage Range2V to 5V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOT-23
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time38ns
Product Overview
TS3021HIYLT is a single comparator that features high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2V to 5V. This comparator offers micropower consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time. It is used in applications such as automotive, telecom, instrumentation, signal conditioning, high-speed sampling systems, and portable communication systems.
- Propagation delay is 38ns typical at (Vicm = 0V, f = 10KHz, CL = 50pF, overdrive = 100mV)
- Supply current is 73µA typical at (no load, output high, Vicm = 0V)
- Rail-to-rail inputs, push-pull outputs
- Supply voltage range from 1.8V to 5V
- High ESD tolerance: 5kV HBM, 300V MM
- Latch-up immunity is 200mA typical
- Input offset voltage is 0.5mV typical at (VCC = 2V, Tamb = 25°C)
- Common-mode rejection ratio is 67dB typical at (0 <lt/> Vicm <lt/> 2V)
- Operating temperature range from -40°C to 150°C
- SOT23-5 package
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
38ns
Supply Voltage Range
2V to 5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Push Pull
Response Time
38ns
No. of Channels
1Channels
Supply Voltage Range
2V to 5V
IC Case / Package
SOT-23
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate