Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3022IDT
Newark Part No.64AH9050
Technical Datasheet
Packaging Options
456 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.460 |
10+ | $1.240 |
25+ | $1.240 |
50+ | $1.240 |
100+ | $1.230 |
250+ | $1.150 |
500+ | $1.080 |
1000+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3022IDT
Newark Part No.64AH9050
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay38ns
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time38ns
Product Overview
TS3022IDT is a dual micropower comparator. It features a high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2V to 5V. This comparator offers micropower consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time. It is used in applications such as telecom, instrumentation, signal conditioning, high-speed sampling systems, portable communication systems, automotive.
- Propagation delay is 38ns typical at (Vicm = 0V, f = 10KHz, CL = 50pF, overdrive = 100mV)
- Supply current is 73µA typical at (no load, output high, Vicm = 0V)
- Rail-to-rail inputs, push-pull outputs
- Supply voltage range from 1.8V to 5V
- High ESD tolerance: 5kV HBM, 300V MM
- Latch-up immunity is 200mA typical
- Input offset voltage is 0.5mV typical at (VCC = 2V, Tamb = 25°C)
- Common-mode rejection ratio is 67dB typical at (0 <lt/> Vicm <lt/> 2V)
- Operating temperature range from -40°C to 125°C
- SO-8 package
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
38ns
Supply Voltage Range
1.8V to 5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
38ns
No. of Channels
2Channels
Supply Voltage Range
1.8V to 5V
IC Case / Package
SOIC
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate