Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS391AILT
Newark Part No.69AH3073
Technical Datasheet
Packaging Options
10,685 In Stock
Need more?
4022 Delivery in 1-3 Business Days(US stock)
6663 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.646 |
| 25+ | $0.605 |
| 50+ | $0.571 |
| 100+ | $0.536 |
| 250+ | $0.510 |
| 500+ | $0.420 |
| 1000+ | $0.393 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS391AILT
Newark Part No.69AH3073
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time1.3µs
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
No. of Channels
1Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
IC Case / Package
SOT-23
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate