Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS420-600T
Newark Part No.26M4444
Technical Datasheet
1,877 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $0.869 |
| 100+ | $0.789 |
| 500+ | $0.648 |
| 1000+ | $0.602 |
| 2500+ | $0.563 |
| 10000+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS420-600T
Newark Part No.26M4444
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current2.5A
On State RMS Current4A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current30A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TS420-600T is a 4A sensitive gate Silicon Controlled Rectifier (SCR) with highly sensitive triggering levels. It is suitable for all applications where the available gate current is limited. It provides an optimized performance in a limited space.
- 600V Vdrm/Vrrm Repetitive peak OFF-state voltage
- 0.2mA IGT Triggering gate current
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
2.5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
30A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate