Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS507IYLT
Newark Part No.13T9627
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $1.720 |
| 25+ | $1.570 |
| 50+ | $1.490 |
| 100+ | $1.400 |
| 250+ | $1.220 |
| 500+ | $1.040 |
| 1000+ | $0.962 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS507IYLT
Newark Part No.13T9627
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.9MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypePrecision
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current8nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth1.9MHz
No. of Amplifiers1 Amplifier
Slew Rate0.6V/µs
Product Overview
High precision rail-to-rail operational amplifier with very low offset voltage. This amplifier uses a new trimming technique that yields ultra-low offset voltages without any need for external zeroing. Typical application includes battery-powered applications, portable devices, signal conditioning and medical instrumentation.
- Automotive qualified
- Ultra-low offset voltage of 25µV typ, 100µV max
- 45° phase margin with 100pF
- 0.8mA at 2.7V low consumption
- 131dB very large signal voltage gain
- 105dB high-power supply rejection ratio
- Very high ESD protection 5KV (HBM)
- Latch up immunity
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.6V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
8nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
1.9MHz
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.9MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
Precision
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate