Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
2500+ | $0.601 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,502.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS862IDT
Newark Part No.45Y8745
Technical Datasheet
Comparator TypeBiCMOS
No. of Channels2Channels
Response Time / Propogation Delay500ns
Supply Voltage Range2.7V to 10V
Supply Voltage Range2.7V to 10V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time500ns
Technical Specifications
Comparator Type
BiCMOS
Response Time / Propogation Delay
500ns
Supply Voltage Range
2.7V to 10V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
500ns
No. of Channels
2Channels
Supply Voltage Range
2.7V to 10V
IC Case / Package
SOIC
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
Technical Docs (2)
Alternatives for TS862IDT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability