Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS931ILT
Newark Part No.89K1121
Technical Datasheet
Gain Bandwidth Product100kHz
Slew Rate Typ50V/µs
Supply Voltage Range2.7V to 10V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Offset Voltage
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers1 Amplifier
Slew Rate50V/µs
Technical Specifications
Gain Bandwidth Product
100kHz
Supply Voltage Range
2.7V to 10V
No. of Pins
5Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Slew Rate Typ
50V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Offset Voltage
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
100kHz
Slew Rate
50V/µs
Technical Docs (2)
Alternatives for TS931ILT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate