Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,667 In Stock
Need more?
1500 Delivery in 1-3 Business Days(US stock)
4167 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.200 |
| 25+ | $1.120 |
| 50+ | $1.070 |
| 100+ | $1.040 |
| 250+ | $0.976 |
| 500+ | $0.950 |
| 1000+ | $0.929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS971ILT
Newark Part No.26M4497
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product12MHz
Slew Rate Typ4V/µs
Supply Voltage Range2.7V to 10V
Supply Voltage Range2.7V to 10V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current200nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth12MHz
No. of Amplifiers1 Amplifier
Slew Rate4V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4V/µs
Supply Voltage Range
2.7V to 10V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
200nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
12MHz
Slew Rate
4V/µs
Gain Bandwidth Product
12MHz
Supply Voltage Range
2.7V to 10V
IC Case / Package
SOT-23
Amplifier Type
Low Noise
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate