Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS972IDT
Newark Part No.69AH3089
Technical Datasheet
757 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.000 |
| 25+ | $0.913 |
| 50+ | $0.865 |
| 100+ | $0.818 |
| 250+ | $0.737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS972IDT
Newark Part No.69AH3089
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product12MHz
Slew Rate Typ4V/µs
Supply Voltage Range2.7V to 10V, ± 1.35V to ± 5V
Supply Voltage Range2.7V to 10V, ± 1.35V to ± 5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current200nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth12MHz
No. of Amplifiers2 Amplifier
Slew Rate4V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4V/µs
Supply Voltage Range
2.7V to 10V, ± 1.35V to ± 5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
200nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
12MHz
Slew Rate
4V/µs
Gain Bandwidth Product
12MHz
Supply Voltage Range
2.7V to 10V, ± 1.35V to ± 5V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for TS972IDT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability