New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      TSC2011IYDT

                      Current Sense Amplifier, High Side, Low Side, 750 kHz, SOIC, 8 Pins, -40 °C, 125 °C

                      STMICROELECTRONICS TSC2011IYDT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTSC2011IYDT
                      Newark Part No.36AJ4572
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,207 In Stock

                      Need more?

                      455 Delivery in 1-3 Business Days(US stock)
                      1752 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.400
                      10+$2.030
                      25+$2.030
                      50+$2.030
                      100+$2.030
                      250+$2.030
                      500+$1.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTSC2011IYDT
                      Newark Part No.36AJ4572
                      Technical Datasheet

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side, Low Side
                      Gain Bandwidth Product750kHz
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      CMRR120dB
                      Gain60 V/V
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage500µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current350µA
                      Amplifier Case StyleSOIC
                      Bandwidth750kHz
                      Automotive Qualification Standard-

                      Product Overview

                      TSC2011IYDT is a high voltage, precision, bidirectional current sense amplifier. It can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from -20V to + 70V. It is able to sense very low drop voltages as low as 10mV full scale minimizing the measurement error. It can also be used in other functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops. It is used in applications such as high-side current sensing, low-side current sensing, data acquisition and instrumentation, test and measurement equipment, industrial process control, motor control, solenoid control.

                      • Supply voltage range from 2.7V to 5.5V
                      • Offset voltage (RTI) is 200µV maximum at (Vcc = 2.7V, Vicm = 12V, T = 25°C)
                      • Common mode rejection ratio is 115dB typical at (Vcc = 2.7V, Vicm = 12V, T = 25°C)
                      • Gain is 60V/V typical at (Vcc = 2.7V, Vicm = 12V, T = 25°C)
                      • Gain error drift is 25ppm/°C maximum at (Vcc = 2.7V, Vicm = 12V, T = 25°C)
                      • Small signal -3dB bandwidth is 620KHz typical at (Vcc = 2.7V, Vicm = 12V, T = 25°C)
                      • Slew rate is 3.5V/µs typical at (Vcc = 2.7V, Vicm = 12V, T = 25°C)
                      • Noise, RTI is 37µVpp typical at (0.1Hz to 10Hz)
                      • Output leakage current is 50nA typical at (Vcc = 2.7V, Vicm = 12V, T = 25°C)
                      • Operating temperature range from -40°C to 125°C, MiniSO8 package

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side, Low Side

                      IC Case / Package

                      SOIC

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.7V

                      CMRR

                      120dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      SOIC

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      750kHz

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      5.5V

                      Gain

                      60 V/V

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      500µV

                      Input Bias Current

                      350µA

                      Bandwidth

                      750kHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.