Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC212ICT
Newark Part No.50AJ9003
Technical Datasheet
3,155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.750 |
10+ | $1.320 |
25+ | $1.250 |
50+ | $1.170 |
100+ | $1.090 |
250+ | $1.020 |
500+ | $0.963 |
1000+ | $0.886 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC212ICT
Newark Part No.50AJ9003
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product6kHz
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max26V
CMRR140dB
Gain1000 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Input Offset Voltage35µV
No. of Amplifiers1 Amplifier
Input Bias Current28µA
Amplifier Case StyleSC-70
Bandwidth6kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SC-70
Automotive Qualification Standard
-
Gain Bandwidth Product
6kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
1000 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
35µV
Input Bias Current
28µA
Bandwidth
6kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability