
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $1.810 |
| 25+ | $1.650 |
| 50+ | $1.550 |
| 100+ | $1.470 |
| 250+ | $1.390 |
| 500+ | $1.340 |
| 1000+ | $1.310 |
Product Information
Product Overview
TSC212IYCT is a high/low-side, bidirectional, zero-drift current sense amplifier. It can sense current via a shunt resistor over a wide range of common mode voltages from -0.3V to +26V. It is designed with a specific zero-drift architecture, which can achieve high precision. This current sense amplifier that may be used in various functions such as precision current measurement, over current protection, current monitoring, feedback loops. It is used in applications such as telecom equipment, power management, notebook computers, industrial applications, battery chargers.
- Supply voltage range from 2.7V to 26V
- Quiescent current is 65µA typical at (T = 25°C)
- Offset voltage is 35µV max at (VSENSE = 0mV)
- Offset voltage variation (RTI) vs. temperature is 0.05µV/°C typical
- CMRR is 140dB typical, PSRR is 0.1µV/V typical
- Gain error is 0.02% typical at (VSENSE = -5 to + 5mV Tmin. <lt/> T <lt/> Tmax)
- Gain error vs. temperature is 7ppm/°C typical at (Tmin. <lt/> T <lt/> Tmax)
- 6KHz typical bandwidth, 0.05V/µs typical slew rate
- Noise (RTI) is 50nV/√Hz typical at (T = 25°C)
- Operating temperature range from -40°C to 125°C, SC70-6 package
Technical Specifications
High Side, Low Side
SC-70
-40°C
2.7V
140dB
Surface Mount
AEC-Q100
No SVHC (25-Jun-2025)
1 Amplifier
SC-70
AEC-Q100
6kHz
6Pins
125°C
26V
1000 V/V
-
MSL 1 - Unlimited
35µV
28µA
6kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
